Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPB5L-M-BKGR-P-R-67Copy
Manufacturer Standard Lead Time6 weeks
Order Code4871600
Product RangePB5L Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.840 |
| 10+ | RM17.860 |
| 25+ | RM16.880 |
| 50+ | RM16.050 |
| 100+ | RM15.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPB5L-M-BKGR-P-R-67Copy
Manufacturer Standard Lead Time6 weeks
Order Code4871600
Product RangePB5L Series
Technical Datasheet
Product RangePB5L Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max1.5A
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (05-Nov-2025)
Product Overview
PB5L-M-BKGR-P-R-67 is a PB5L series, 12mm, panel mount, IP67 rated, illuminated power emblem, push button switch with solder lug switch terminal.
- Black round button raised ABS (UL94HB) actuator (cap)
- Green LED with 3.6V max forward voltage at IF=20 mA
- SPST circuit and Off-(On) switch function (momentary)
- Rated voltage: 12V DC, 24V DC, 125V AC and rated current: 1A at V DC, 0.5A at V DC and 1.5A at V AC
- 1000V AC typ withstanding voltage for 1 minute
- 50mohm max contact resistance and 100Mohm min insulation resistance
- 400gf typ operating force and max actuator travel is 3mm
- Life: 10,000cycles electrical and 100,000cycles mechanical
- Black PA (UL94V-2) base, gold plated copper terminals, nickel plated zinc alloy nut
- Dimensions (LxWxH) is 11.8 x 11.8 x 24.8mm (0.46 x 0.46 x 0.98in)
Technical Specifications
Product Range
PB5L Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
1.5A
Contact Current DC Max
1A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
