Print Page
PBM4-M-YL2-F-BA-67
Vandal Resistant Switch, 2V LED, PBM4 Series, 12 mm, SPST-NO-DM, Off-(On), Round Flush, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PBM4-M-YL2-F-BA-67Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5113104 |
| Product Range | PBM4 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM31.930 |
| 5+ | RM29.460 |
| 10+ | RM26.970 |
| 20+ | RM25.460 |
| 50+ | RM23.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM31.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PBM4-M-YL2-F-BA-67Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5113104 |
| Product Range | PBM4 Series |
| Technical Datasheet | |
| Product Range | PBM4 Series |
| Panel Cutout Diameter | 12mm |
| Contact Configuration | SPST-NO-DM |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 400A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 36V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | Yellow |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PBM4-M-YL2-F-BA-67 is a PMB4 series push-button anti-vandal switch featuring an IP67 rating and a black alloy metal housing designed to withstand harsh application environments. This panel-mount switch has an SPST-NO contact configuration with Off-(On) momentary operation, providing reliable switching performance for demanding applications.
- 36V DC/250V DC rated voltage
- 2A VDC rated current, 0.4A VAC rated current
- 1,000V AC withstanding voltage for 1minute
- 50mohm contact resistance
- 100Mohm insulation resistance at 100V DC
- Operating temperature range from -20 to 85°C
- Yellow colour 2V LED
- Flush actuator
Technical Specifications
| Product Range | PBM4 Series |
|---|---|
| Contact Configuration | SPST-NO-DM |
| Pushbutton Actuator Style | Round Flush |
| Contact Current AC Max | 400A |
| Contact Current DC Max | 2A |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 12mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 36V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
