Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPP-002D-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4898003
Your Part Number
914 In Stock
Need more?
914 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.670 |
| 10+ | RM5.000 |
| 100+ | RM4.640 |
| 500+ | RM4.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPP-002D-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4898003
Technical Datasheet
Current Rating4A
Pin Diameter1.35mm
Barrel Length43.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.35mm
Barrel Outer Diameter3.5mm
Voltage Rating20V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Pin Diameter
1.35mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.35mm
Voltage Rating
20V
SVHC
No SVHC (04-Feb-2026)
Current Rating
4A
Barrel Length
43.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
