Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRDS4-10S-1065-73-SMT-TR-67Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892012
Product RangeRDS4-1065-SMT-67 Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 540+ | RM9.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 540
Multiple: 540
RM5,070.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS4-10S-1065-73-SMT-TR-67Copy
Manufacturer Standard Lead Time13 weeks
Order Code4892012
Product RangeRDS4-1065-SMT-67 Series
Technical Datasheet
Product RangeRDS4-1065-SMT-67 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage42VDC
Output CodeBCD
Switching Current150mA
Switch Construction-
Actuator LevelRaised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RDS4-1065-SMT-67 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
-
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Surface Mount
Switching Voltage
42VDC
Switching Current
150mA
Actuator Level
Raised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
