Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSDD-130JCopy
Manufacturer Standard Lead Time8 weeks
Order Code4893650
Product RangeSDD-J Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.680 |
| 10+ | RM15.170 |
| 100+ | RM13.070 |
| 250+ | RM12.310 |
| 500+ | RM11.960 |
| 1000+ | RM11.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSDD-130JCopy
Manufacturer Standard Lead Time8 weeks
Order Code4893650
Product RangeSDD-J Series
Technical Datasheet
No. of Contacts13Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSDD-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
13Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
SDD-J Series
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
