Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSDR-70Copy
Manufacturer Standard Lead Time13 weeks
Order Code4893659
Product RangeSDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM26.890 |
| 10+ | RM23.120 |
| 100+ | RM19.840 |
| 250+ | RM18.490 |
| 500+ | RM17.880 |
| 1000+ | RM17.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSDR-70Copy
Manufacturer Standard Lead Time13 weeks
Order Code4893659
Product RangeSDR Series
Technical Datasheet
No. of Contacts7Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingNickel Plated Contacts
Connector Body MaterialSteel Body
Product RangeSDR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Cable Mount
Contact Plating
Nickel Plated Contacts
Product Range
SDR Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
