Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTB005-762-07BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897127
Product RangeTB005-762 Series
Your Part Number
645 In Stock
Need more?
645 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 645+ | RM7.410 |
Price for:Each
Minimum: 645
Multiple: 645
RM4,779.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB005-762-07BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897127
Product RangeTB005-762 Series
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions7Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeTB005-762 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
TB005-762 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
