Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-1A-P16-TR-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839439
Your Part Number
462 In Stock
Need more?
462 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.870 |
| 10+ | RM10.180 |
| 100+ | RM8.760 |
| 250+ | RM8.260 |
| 500+ | RM7.780 |
| 1000+ | RM7.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-1A-P16-TR-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839439
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16 Position
Connector MountingSurface Mount Right Angle
IP RatingIP67
Product Range-
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
USB Standard
USB 2.0
No. of Positions
16 Position
IP Rating
IP67
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
