Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ31-CH-G-SMT-TR-67Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814521
Your Part Number
240 In Stock
1,800 more incoming. You can reserve stock now
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.980 |
| 10+ | RM15.440 |
| 100+ | RM13.020 |
| 250+ | RM12.010 |
| 500+ | RM11.500 |
| 1000+ | RM10.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM17.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ31-CH-G-SMT-TR-67Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814521
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Nickel Plated Contacts
USB Standard
USB 3.2 Gen 2
No. of Positions
24 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000733
