Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJC-H-G1-SMT-P6-TR-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839436
Your Part Number
1,196 In Stock
Need more?
1,196 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.060 |
| 10+ | RM6.900 |
| 100+ | RM5.930 |
| 500+ | RM5.590 |
| 1000+ | RM5.310 |
| 2500+ | RM5.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJC-H-G1-SMT-P6-TR-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839436
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions6 Position
Connector MountingSurface Mount Right Angle
IP RatingIP67
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
6 Position
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
