Print Page
CL10B104KB8WPND
SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10B104KB8WPND SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B104KB8WPNDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4748688RL
Cut Tape4748688
Product RangeCL Series
Your Part Number
29,827 In Stock
20,000 more incoming. You can reserve stock now
29,827 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM0.467 | RM0.47 |
| Total Price | RM0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM0.467 |
| 10+ | RM0.151 |
| 100+ | RM0.123 |
| 500+ | RM0.095 |
| 1000+ | RM0.081 |
| 2000+ | RM0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B104KB8WPNDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4748688RL
Cut Tape4748688
Product RangeCL Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsConductive Epoxy
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Conductive Epoxy
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559