Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoJW-13-04-T-S-250-250..Copy
Order Code1667835
Product RangeJW
Technical Datasheet
Product RangeJW
No. of Contacts13Contacts
GenderHeader
Pitch Spacing3.96mm
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
JW
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
13Contacts
Pitch Spacing
3.96mm
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

