Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUMPT-03-01-L-RA-WT-M-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code4855562
Product RangemPower UMPT Series
Your Part Number
174 In Stock
Need more?
174 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM23.400 |
| 10+ | RM20.960 |
| 100+ | RM18.520 |
| 250+ | RM18.150 |
| 500+ | RM17.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUMPT-03-01-L-RA-WT-M-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code4855562
Product RangemPower UMPT Series
Technical Datasheet
No. of Contacts3Contacts
Product RangemPower UMPT Series
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Right Angle
Pitch Spacing2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
mPower UMPT Series
Contact Termination Type
Surface Mount Right Angle
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
