Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 109L0912H402Copy |
| Order Code | 9948210 |
| Product Range | San Ace 92L |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 109L0912H402Copy |
| Order Code | 9948210 |
| Product Range | San Ace 92L |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 48.9CFM |
| Noise Rating | 33dBA |
| Power Rating | 2.52W |
| Rated Speed | 2850rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 210mA |
| IP Rating | - |
| Air Flow - m3/min | 1.38m³/min |
| Product Range | San Ace 92L |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for 109L0912H402
4 Products Found
Product Overview
The 92L series long life DC Fan designed for use with servers, communications equipment and industrial equipment. The san ace 92L series fans features current cut system with reverse connection motor protection system.
- 50/60Hz, 500VAC Dielectric strength
- 100000/60°C Hours life expectancy
- -10 to +70°C Operating temperature
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 92mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 33dBA |
| Rated Speed | 2850rpm |
| Current Rating | 210mA |
| Air Flow - m3/min | 1.38m³/min |
| SVHC | No SVHC (15-Jun-2015) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 48.9CFM |
| Power Rating | 2.52W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | San Ace 92L |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
