Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109L1424H502
Order Code9948180
Product RangeSan Ace 140L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109L1424H502
Order Code9948180
Product RangeSan Ace 140L
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM208CFM
Noise Rating52dBA
Power Rating14.4W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min5.9m³/min
Product RangeSan Ace 140L
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 140L series long life DC Fan designed for use with servers, communications equipment and industrial equipment. The san ace 140L series fans features current cut system with reverse connection motor protection system.
- 50/60Hz, 500VAC Dielectric strength
- 100000/60°C Hours life expectancy
- -10 to +60°C Operating temperature
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
600mA
Air Flow - m3/min
5.9m³/min
SVHC
No SVHC (15-Jun-2015)
Fan Frame Type
Square
External Depth
51mm
Air Flow - CFM
208CFM
Power Rating
14.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 140L
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8