Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HVA0312P3G001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4907057
Product RangeSan Ace 38 9HVA Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM150.350 |
| 5+ | RM139.390 |
| 10+ | RM128.430 |
| 20+ | RM125.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM150.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HVA0312P3G001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4907057
Product RangeSan Ace 38 9HVA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM25.1CFM
Noise Rating64dBA
Power Rating13.2W
Rated Speed30000rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating1.1A
IP Rating-
Air Flow - m3/min0.71m³/min
Static Pressure1300Pa
Product RangeSan Ace 38 9HVA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Precision Ball Bearing
Noise Rating
64dBA
Rated Speed
30000rpm
Current Rating
1.1A
Air Flow - m3/min
0.71m³/min
Product Range
San Ace 38 9HVA Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
25.1CFM
Power Rating
13.2W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
1300Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
