0
0 ItemsRM0.00

Advanced Motor Control Solutions from Renesas

Motor Control Solutions Overview

Precision and Power in Motion

Stable, high-performance motor control solutions built to move your designs forward.

Renesas motor-control solutions deliver the performance, precision, and real-time responsiveness for today’s motion systems. Built on high-efficiency Arm®-based MCUs and MPUs, advanced peripheral sets and integrated safety features, these devices support accurate control, fast feedback and reliable operation across demanding applications.

From multi-axis robotics and industrial automation to PTZ camera platforms and high-performance consumer appliances, Renesas technology enables stable, deterministic motor control with streamlined development using tools such as QE for Motor.

Featured Renesas Motor Control Technologies

RA8T2 – 1GHz Arm® Cortex®-M85 + 250MHz Cortex®-M33

RA8T2 – 1GHz Arm® Cortex®-M85 + 250MHz Cortex®-M33

Outstanding real-time performance for industrial automation, networking, and motor applications.

The Renesas combines a 1GHz Arm® Cortex®-M85 core with a 250MHz Cortex®-M33 core, large on-chip memory, and an advanced peripheral set. With integrated Gigabit Ethernet, support for industrial networking technologies such as EtherCAT, and advanced hardware security features, the RA8T2 is well suited for connected industrial automation and motor-control systems. Development is supported by tools such as QE for Motor and Renesas software packages, helping engineers accelerate tuning, validation, and deployment.

RAA2Px – Inductive Position Sensing

RAA2Px – Inductive Position Sensing

High-accuracy, magnet-free position sensing for robust motor-control applications.

Renesas RAA2Px inductive position sensors deliver accurate rotary and linear sensing using PCB-based coils and a simple metal target. They provide excellent immunity to dust, vibration, moisture, and EMI, with fast response times, high resolution, and minimal maintenance.

This makes the RAA2Px family a strong choice for motor commutation, robotics, industrial actuators, and other demanding motion-control environments.

RZ/T2H Series MPU

RZ/T2H Series MPU

High-end MPU for advanced automation and robotics applications.

The Renesas RZ/T2H combines quad Cortex®-A55 application cores with dual Cortex®-R52 real-time engines. It delivers precise, low-latency control for up to nine motor axes, alongside integrated TSN-capable industrial Ethernet and rich encoder support.

It is designed for advanced automation, robotics, and complex motion-control systems requiring both high-performance application processing and deterministic real-time control.

Applications

Renesas motor control technology supports a wide range of intelligent, connected and high-performance motion systems.

Industrial Automation

Real-time control, industrial Ethernet support and robust sensing to drive reliable, high-precision motion in factory equipment and automated machinery.

Pan/Tilt/Zoom Cameras

Smooth and accurate motor positioning with low latency, enabling responsive pan, tilt and zoom movement for surveillance, broadcast and inspection systems.

Robotics

Deterministic real-time performance, fast feedback loops and multi-axis synchronization for precise, coordinated robotic motion.

White Goods and Consumer Appliances

Low-noise, high-accuracy motor control that improves energy efficiency, performance and user experience in appliances such as washing machines, HVAC systems and kitchen devices.

Motor Control for Intelligent Machines: Why Precision Now Defines Performance

As machines become more autonomous, connected and intelligent, motor-control performance is increasingly defined by precision. Accurate sensing, deterministic real-time control and integrated diagnostics are now essential for stable, efficient and repeatable performance.

Modern motor-control systems are evolving beyond traditional measures such as torque, speed and efficiency. Today's intelligent machines demand greater precision, responsiveness, and connectivity, requiring engineers to rethink how motion-control architectures are designed.

This article explores the technologies shaping the next generation of motor-control systems, including:

  • Accurate position feedback
  • Field-oriented control
  • Low-latency real-time execution
  • Inductive position sensing
  • High-speed ADCs and PWM generation
  • Dedicated motor-control MCUs
  • Integrated diagnostics and monitoring
  • Networked machine architectures

The article will also highlight Renesas solutions, including RA8T2, RAA2Px and RZ/T2H, as technologies that help engineers build scalable, intelligent and future-ready motion systems.

Discover the Power and Performance of Renesas RA MCUs

article

The Renesas RA Family is a 32-bit MCU family built on the Arm® Cortex®-M core architecture. Designed to meet the scalability, power consumption and performance requirements of embedded systems, RA MCUs provide a strong foundation for advanced motor-control designs.

Trade Account