Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUFN02
Order Code2033943
Product RangeTeSys
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUFN02
Order Code2033943
Product RangeTeSys
Technical Datasheet
Power Rating-
No. of Phases-
Current Rating5A
Supply Voltage Min-
Supply Voltage Max250V
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Power Rating
-
Current Rating
5A
Supply Voltage Max
250V
SVHC
To Be Advised
No. of Phases
-
Supply Voltage Min
-
Product Range
TeSys
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05