Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM20608Copy
Manufacturer Standard Lead Time8 weeks
Order Code2315414
Product RangeSpacial SBM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM641.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM641.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM20608Copy
Manufacturer Standard Lead Time8 weeks
Order Code2315414
Product RangeSpacial SBM
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric600mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial7.87"
External Width - Imperial23.62"
External Depth - Imperial3.15"
Product RangeSpacial SBM
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
200mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
23.62"
Product Range
Spacial SBM
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
