Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA3341Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614688
Product RangeHarmony XB4 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM102.040 |
| 5+ | RM100.000 |
| 10+ | RM97.960 |
| 20+ | RM95.920 |
| 50+ | RM93.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM102.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA3341Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614688
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleFlush
Actuator / Cap ColourWhite
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66, IP67, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
22.5mm
Pushbutton Actuator Style
Flush
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP66, IP67, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
