Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRODER
Manufacturer Part No20898
Order Code108400
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHRODER
Manufacturer Part No20898
Order Code108400
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bit TypeSlotted
Hex Bit Size5.5mm
Length25mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Bit Type
Slotted
Length
25mm
SVHC
To Be Advised
Hex Bit Size
5.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006