Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No32405-026Copy
Order Code1022999
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No32405-026Copy
Order Code1022999
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithAssembly of Electro-mechanical Components
External Depth - Metric-
External Width - Metric181mm
External Height - Metric181mm
External Depth - Imperial-
External Width - Imperial7.13"
External Height - Imperial7.13"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
181mm
External Width - Imperial
7.13"
Product Range
TUK SGACK902S Keystone Coupler
Plate Material
Steel
For Use With
Assembly of Electro-mechanical Components
External Width - Metric
181mm
External Depth - Imperial
-
External Height - Imperial
7.13"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.641
