Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.7601Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904867
Product RangeFMS Series
Your Part Number
7,354 In Stock
Need more?
473 Delivery in 1-2 Business Days(SG stock)
6,881 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.520 |
| 5+ | RM5.280 |
| 10+ | RM5.030 |
| 20+ | RM4.510 |
| 40+ | RM3.980 |
| 100+ | RM3.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.7601Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904867
Product RangeFMS Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size Held-
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeFMS Series
Voltage Rating VAC250V
Voltage Rating VDC125V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2018)
Fuse Current
6.3A
Holder Terminals
Pin
Product Range
FMS Series
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
