Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.6664.1121000Copy
Order Code1212116
Product RangeMSM Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6664.1121000Copy
Order Code1212116
Product RangeMSM Series
Technical Datasheet
Product RangeMSM Series
Panel Cutout Diameter30.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourRed
Panel Cutout (H x W)-
Alternatives for 1241.6664.1121000
1 Product Found
Product Overview
The 1241.6664.1121000 is a Vandal-proof Switch with red ring illumination and it has a high shock resistance and an extremely flat front construction of only 1.7mm. Housing and actuator are made of top-quality stainless steel. The MSM is designed for quick mounting the wires are simply plugged into the quick connect terminals of the detachable contact module. Then the module is snapped into the switch, which is simply screwed in beforehand.
- High shock resistance
- Pleasant tactile feeling
- Flat front design
- Made of top-quality stainless steel
- Available with point or ring illumination
- Easy mounting
- Laser lettering is possible
- 30mm Mounting diameter
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
30.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
