Print Page
3-157-495
Vandal Resistant Switch, Ring Illum/24VDC LED, MSM II MO XP Series, 22 mm, SPDT, Momentary, Round
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-157-495Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5153442 |
| Product Range | MSM II MO XP Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM115.630 |
| 5+ | RM108.100 |
| 10+ | RM99.390 |
| 20+ | RM94.930 |
| 50+ | RM92.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM115.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-157-495Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5153442 |
| Product Range | MSM II MO XP Series |
| Technical Datasheet | |
| Product Range | MSM II MO XP Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | - |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| IP Rating | IP40, IP66, IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder Lug |
| Illumination Colour | Multicolour |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MSM II MO XP Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | - |
| Contact Current DC Max | 100mA |
| IP Rating | IP40, IP66, IP67 |
| Switch Terminals | Quick Connect, Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Multicolour |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00849 |
