Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3403.0169.11Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904830
Product RangeUMT 250 Series
Your Part Number
6,168 In Stock
16 more incoming. You can reserve stock now
6,168 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.070 |
| 5+ | RM6.800 |
| 10+ | RM6.530 |
| 20+ | RM5.740 |
| 40+ | RM4.950 |
| 100+ | RM4.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0169.11Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904830
Product RangeUMT 250 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style10.1mm x 3mm
Product RangeUMT 250 Series
Breaking Capacity Current AC200A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
10.1mm x 3mm
Breaking Capacity Current AC
200A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
125V
Product Range
UMT 250 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
