Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4303.2403Copy
Manufacturer Standard Lead Time14 weeks
Order Code4928442
Product RangeFusedrawer 3 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM38.360 |
| 10+ | RM36.010 |
| 100+ | RM28.600 |
| 250+ | RM27.660 |
| 500+ | RM26.110 |
| 1000+ | RM25.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM38.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4303.2403Copy
Manufacturer Standard Lead Time14 weeks
Order Code4928442
Product RangeFusedrawer 3 Series
Technical Datasheet
Fuse Holder TypeFuse Drawer
Fuse Current-
Fuse Size Held5mm x 20mm
Holder Terminals-
No. of Fuses2Fuses
Product RangeFusedrawer 3 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Fuse Drawer
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
-
Holder Terminals
-
Product Range
Fusedrawer 3 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
