Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4404.0004Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904802
Product RangeT9-611 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.950 |
| 5+ | RM18.390 |
| 10+ | RM16.900 |
| 20+ | RM15.420 |
| 40+ | RM13.940 |
| 100+ | RM12.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4404.0004Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904802
Product RangeT9-611 Series
Technical Datasheet
Product RangeT9-611 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingSnap In, Panel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
T9-611 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (27-Jun-2018)
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Snap In, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
