Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No5707.0801.312Copy
Order Code1517964
Product Range5707
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating8A
Voltage Rating50VDC
Switch Type-
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP65
Product Range5707
Product Overview
The 5707.0801.312 is an IEC Filter with 2-pole fuse-holder suitable for use in equipment according to IEC/UL 60950. The fuse-holder meets requirements of medical standard IEC/EN 60601-1 and can only be opened with the aid of a tool. It is especially suitable for applications in rough environments.
- IP65 Protection rating
- UL94V-0 Flammability rating
- Extreme robust design
- Fuse-holder is accessible from the equipment front
- Quick connect terminals
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
8A
Switch Type
-
Connector Terminals
Quick Connect
IP Rating
IP65
Power Entry Module Applications
General Purpose
Voltage Rating
50VDC
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
5707
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096

