Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No8020.5065Copy
Manufacturer Standard Lead Time12 weeks
Order Code4904816
Product RangeSHF Series
Your Part Number
1,270 In Stock
Need more?
1,270 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.420 |
| 10+ | RM5.990 |
| 100+ | RM4.830 |
| 500+ | RM4.300 |
| 1000+ | RM4.100 |
| 2000+ | RM4.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8020.5065Copy
Manufacturer Standard Lead Time12 weeks
Order Code4904816
Product RangeSHF Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current500mA
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSHF Series
Breaking Capacity Current AC50kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
SHF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
