Print Page
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,057.280 |
| 10+ | RM3,001.030 |
| 20+ | RM2,944.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,057.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 497AJNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1344107 |
| Product Range | Scs 497 |
| Technical Datasheet | |
| Power Type | Electric |
| Supply Voltage VAC | 120V |
| Power Rating | - |
| Capacity | - |
| Flow Rate | - |
| Suction | - |
| Cleaning Range | - |
| Length | 17.8" |
| Height | 9.3" |
| Width | 7.8" |
| Weight | - |
| Product Range | Scs 497 |
| Plug Type | US |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Power Type | Electric |
|---|---|
| Power Rating | - |
| Flow Rate | - |
| Cleaning Range | - |
| Height | 9.3" |
| Weight | - |
| Plug Type | US |
| Supply Voltage VAC | 120V |
|---|---|
| Capacity | - |
| Suction | - |
| Length | 17.8" |
| Width | 7.8" |
| Product Range | Scs 497 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82041100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.12568 |

