Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEKA TAKEX
Manufacturer Part NoUM-R5TV
Order Code279638
Product RangeUM Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEEKA TAKEX
Manufacturer Part NoUM-R5TV
Order Code279638
Product RangeUM Series
Technical Datasheet
Sensing Range Max50mm
Sensing Distance Max50mm
Sensor Output TypeNPN
Product RangeUM Series
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
50mm
Sensor Output Type
NPN
Supply Voltage DC Min
12V
Operating Temperature Min
-25°C
Sensing Distance Max
50mm
Product Range
UM Series
Supply Voltage DC Max
24V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05