Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBDT82.
Order Code290646
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBDT82.
Order Code290646
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation125W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency20MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
125W
Transistor Mounting
Through Hole
Transition Frequency
20MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002