Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoSML10SIC06SMDCCopy
Order Code1856816
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoSML10SIC06SMDCCopy
Order Code1856816
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Total Capacitive Charge25nC
Diode Case StyleTO-276AB
No. of Pins3 Pin
Operating Temperature Max225°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
25nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (16-Jul-2019)
Diode Configuration
Dual Common Cathode
Average Forward Current
10A
Diode Case Style
TO-276AB
Operating Temperature Max
225°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
