Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX202GB066HDS
Order Code1300546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX202GB066HDS
Order Code1300546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current275A
Collector Emitter Saturation Voltage1.45V
Power Dissipation45W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
275A
Power Dissipation
45W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36