Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX252GB126HDS
Order Code1300537
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX252GB126HDS
Order Code1300537
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current242A
Collector Emitter Saturation Voltage1.7V
Power Dissipation-
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
242A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36