Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK50GD126TCopy
Order Code1331257
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK50GD126TCopy
Order Code1331257
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current68A
Collector Emitter Saturation Voltage2.1V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleSEMITOP 4
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
2.1V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
68A
Power Dissipation
-
Transistor Case Style
SEMITOP 4
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
