Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSK70MD075
Order Code1095557
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK70MD075
Order Code1095557
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id100A
Drain Source Voltage Vds100V
Drain Source On State Resistance0.005ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation-
Operating Temperature Max150°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Power Dissipation
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.005ohm
Gate Source Threshold Voltage Max
3.3V
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12