Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM50GB063D
Order Code1095526
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM50GB063D
Order Code1095526
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current70A
Collector Emitter Saturation Voltage2.5V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 2
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
2.5V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Standard]
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
70A
Power Dissipation
-
Transistor Case Style
SEMITRANS 2
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27