GV351RPBX
Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole

Need more?
| Quantity | Price |
|---|---|
| 1+ | RM766.690 |
Product Information
Product Overview
GV351RPBX is a GV35 series contactor. It is a hermetically sealed, gas-filled contactor suitable for use in harsh environments. With contact voltage ratings from 12V DC to 1000V DC and a hot switchable continuous carry current of 500A, the compact GV35 Series is ready to solve your next challenging application problem. The contactor can be mounted in any axis or orientation and is sealed to withstand a variety of harsh environments. The gas-filled design offers lower resistance than non-hermetic switches, resulting in higher system efficiency and less heat generation. Applications include battery electric vehicles, DC fast charging, energy storage systems, DC motor drive protection, and photovoltaic controls.
- Suppression gas allows high fault interrupt capability and prohibits oxidation
- Smaller, lighter, and more efficient than non-hermetic switches
- Upright mount, 12/24V DC coil voltage, pins coil termination
- 1,000,000cycles mechanical life
- 0.15mohm typical contact resistance
- 100Mohm insulation resistance
- Environmental seal exceeds IP67 & IP69K
- Operating ambient temperature range from -55 to +85°C
- SPST-NO normally open auxiliary contacts
Technical Specifications
-
1kV
1 Pole
-
24V
500A
GV35 Series
Flange
SPST-NO-DM
-
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate