Print Page
9615R5.1KL2.0.
Linear Position Sensor, Spring Return, 9600 Series, 5.1 kohm, Rectangular, 0.35%, 38.1 mm Travel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9615R5.1KL2.0.Copy
Order Code1607970
Product Range9600 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9615R5.1KL2.0.Copy
Order Code1607970
Product Range9600 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingRectangular
No. of Pins3 Pin
Output Current-
Operating Magnetic Force Min-
Product Range9600 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 9615R5.1KL2.0.
2 Products Found
Product Overview
The 9615R5.1KL2.0 is a spring-return Linear-position Sensor is designed for a variety of space-limited feedback applications that require high accuracy. 9600 series linear position sensor is ideally suited for use where reliability in a harsh operating environment is a primary consideration. The solderable terminal tabs, suitable for use with 0.110-inch (2.8mm) PDQ styled crimped wiring lugs and durable spring-loaded plunger, make installation and operation easy.
- Conductive plastic sensor
- IP40 Protection rating
- -40 to 135°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Rectangular
Output Current
-
Product Range
9600 Series
Supply Voltage DC Max
-
No. of Pins
3 Pin
Operating Magnetic Force Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006578
