Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904785
Product RangeHSP Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.480 |
| 10+ | RM10.050 |
| 25+ | RM9.830 |
| 50+ | RM9.600 |
| 100+ | RM9.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904785
Product RangeHSP Series
Technical Datasheet
Thickness0.127mm
Conductive Material-
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity100ohm-cm
External Length55.9mm
External Width43.2mm
Product RangeHSP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
2W/m.K
Volume Resistivity
100ohm-cm
External Width
43.2mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
55.9mm
Product Range
HSP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
