Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLR1200480D25Copy
Manufacturer Standard Lead Time16 weeks
Order Code4904789
Product RangeLR Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM285.350 |
| 5+ | RM279.090 |
| 10+ | RM272.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM285.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLR1200480D25Copy
Manufacturer Standard Lead Time16 weeks
Order Code4904789
Product RangeLR Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max530VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeLR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Through Hole
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
LR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144
