Print Page
G15WP
Power Relay, SPDT, 26.5 VDC, 12 A, G15 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG15WPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923374
Product RangeG15 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8,183.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM8,183.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG15WPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923374
Product RangeG15 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current12A
Product RangeG15 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC15kV
Contact Voltage VDC15kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance180ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Panel Mount
Contact Voltage VAC
15kV
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
26.5VDC
Product Range
G15 Series
Coil Type
Non Latching
Contact Voltage VDC
15kV
Coil Resistance
180ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084