Print Page
SFM3304-250-D-(10)
Mass Flow Meter, 250l/min, 0.54 bar to 1.14 bar, 22 mm, 3%, 3.15V to 3.45V, In-Line Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM3304-250-D-(10)Copy |
| Order Code | 5150117 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM195.580 |
| 5+ | RM182.680 |
| 10+ | RM179.780 |
| 25+ | RM176.870 |
| 50+ | RM173.340 |
| 100+ | RM169.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM195.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM3304-250-D-(10)Copy |
| Order Code | 5150117 |
| Technical Datasheet | |
| Sensor Type | Mass Flow Meter |
| Flow Rate Min | -250l/min |
| Flow Rate Max | 250l/min |
| Operating Pressure Min | 0.54bar |
| Operating Pressure Max | 1.14bar |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.45V |
| Accuracy | ± 3% |
| Media Type | Air, Nitrogen, Oxygen, Non-Aggressive Gases |
| Process Connection Size | 22mm |
| Process Connection Type | Medical Cone |
| Pipe Size | - |
| Sensor Mounting | In-Line |
| Operating Temperature Min | 5°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Mass Flow Meter |
|---|---|
| Flow Rate Max | 250l/min |
| Operating Pressure Max | 1.14bar |
| Supply Voltage Max | 3.45V |
| Media Type | Air, Nitrogen, Oxygen, Non-Aggressive Gases |
| Process Connection Type | Medical Cone |
| Sensor Mounting | In-Line |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
| Flow Rate Min | -250l/min |
|---|---|
| Operating Pressure Min | 0.54bar |
| Supply Voltage Min | 3.15V |
| Accuracy | ± 3% |
| Process Connection Size | 22mm |
| Pipe Size | - |
| Operating Temperature Min | 5°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90268020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
