Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-0600DCopy
Manufacturer Standard Lead Time11 weeks
Order Code5153771
Product RangeCMOSens SLF3S Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,105.500 |
| 5+ | RM1,040.490 |
| 10+ | RM969.860 |
| 25+ | RM925.530 |
| 50+ | RM891.250 |
| 100+ | RM876.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,105.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-0600DCopy
Manufacturer Standard Lead Time11 weeks
Order Code5153771
Product RangeCMOSens SLF3S Series
Technical Datasheet
Flow Rate Min-2
Flow Rate Max2
Operating Pressure Min-
Operating Pressure Max12bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy± 5%
Process Connection Size-
Process Connection Type-
Pipe Size-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeCMOSens SLF3S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate Min
-2
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 5%
Process Connection Type
-
Operating Temperature Min
5°C
Product Range
CMOSens SLF3S Series
Flow Rate Max
2
Operating Pressure Max
12bar
Supply Voltage Max
3.8V
Process Connection Size
-
Pipe Size
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
