Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83684Copy |
| Order Code | 1845334 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83684Copy |
| Order Code | 1845334 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Operating Pressure Min | 0kPa |
| Pressure Measurement Type | Absolute |
| Operating Pressure Max | 200kPa |
| Supply Voltage Min | - |
| Voltage Rating | 5V |
| Supply Voltage Max | - |
| Sensor Case / Package | Die |
| No. of Pins | 6Pins |
| Sensor Output Type | - |
| Accuracy | - |
| Pressure Port Type | No Port |
| Sensor Mounting | - |
| Output Interface | - |
| Media Type | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Pressure Measurement Type | Absolute |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| No. of Pins | 6Pins |
| Accuracy | - |
| Sensor Mounting | - |
| Media Type | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Operating Pressure Min | 0kPa |
|---|---|
| Operating Pressure Max | 200kPa |
| Voltage Rating | 5V |
| Sensor Case / Package | Die |
| Sensor Output Type | - |
| Pressure Port Type | No Port |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Norway Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001806 |
