
| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83753Copy |
| Order Code | 1845333 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83753Copy |
| Order Code | 1845333 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Operating Pressure Min | 80kPa |
| Pressure Measurement Type | Absolute |
| Operating Pressure Max | 120kPa |
| Supply Voltage Min | - |
| Voltage Rating | 5V |
| Supply Voltage Max | - |
| Sensor Case / Package | Die |
| No. of Pins | 6Pins |
| Sensor Output Type | - |
| Accuracy | - |
| Pressure Port Type | No Port |
| Sensor Mounting | - |
| Output Interface | - |
| Media Type | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The 83753 is an uncompensated piezoresistive Pressure Sensor die is bulk micro machined and designed for affordable and reliable barometric pressure measurements. Sensor has excellent media compatibility due to the patented triple stack sensor design with buried backside piezoresistive elements. With the backside media access, the piezo resistors will not come in direct contact with the measurement media. The design improves stability and sensor lifetime compared to many traditional sensor designs. The design and performance of SW415-B makes it ideal for high accuracy measurements, also in harsh environments. The long term stability is outstanding and has been proven in applications during a period of more than 10 years. The sensor die can be connected to passive compensation and/or signal conditioning as required for a given application. All sensor die products are 100% electrically tested and visually inspected.
- High reliability and low drift over lifetime
- High media compatibility
- Backside media access
- Wide temperature operating range
- Single side bond pad access
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Pressure Measurement Type | Absolute |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| No. of Pins | 6Pins |
| Accuracy | - |
| Sensor Mounting | - |
| Media Type | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Operating Pressure Min | 80kPa |
|---|---|
| Operating Pressure Max | 120kPa |
| Voltage Rating | 5V |
| Sensor Case / Package | Die |
| Sensor Output Type | - |
| Pressure Port Type | No Port |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Norway Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001806 |
