
| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83896Copy |
| Order Code | 1845370 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | SENSONOR TECHNOLOGIES AS |
|---|---|
| Manufacturer Part No | 83896Copy |
| Order Code | 1845370 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | SAR150-100 |
| Application Sub Type | Gyro & Pressure Sensors |
Product Overview
83896 is a SAR150-100 EVP gyro sensors evaluation platform that provides rapid measurement and evaluation access to SAR150 gyro sensors. The SAR150 gyro contains a ButterflyGyro MEMS die and a BiCMOS mixed mode ASIC, housed in a rigid custom ceramic LCC package to accommodate both horizontal and vertical mounting. The sensor is factory calibrated and compensated for temperature effects to provide high accuracy digital output over a broad temperature range. An SPI interface of the device enables easy and effective communication to the application.
- SAR150 angular rate sensor has a standard input range of 100°/s
- Horizontal and vertical mounting
- High reliability and robustness over long lifetime
- Low vibration sensitivity
- High overload and shock capability
- Closed loop force feedback operation with electrostatic frequency tuning
- Low bias drift
- Ideal mono crystalline Si material
- Wafer level sealing with controlled Q factor
- Low power
Applications
Sensing & Instrumentation, Industrial, Aerospace, Defence, Military
Contents
EVP PCB exclusive gyro sensor, PC software, USB cable, User manual.
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Gyro & Pressure Sensors |
| IC / Module Used | SAR150-100 |
|---|
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Norway Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22321 |
