Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | AD0924HB-Y71GL(9TN967H2)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927194 |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
Need more?
67 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM76.240 |
| 5+ | RM68.900 |
| 10+ | RM61.530 |
| 20+ | RM58.140 |
| 50+ | RM53.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | AD0924HB-Y71GL(9TN967H2)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927194 |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 92.5mm |
| External Depth | 32mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 67.006CFM |
| Noise Rating | 48.1dBA |
| Power Rating | 8.4W |
| Rated Speed | 3700rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 350mA |
| IP Rating | - |
| Air Flow - m3/min | 1.896m³/min |
| Static Pressure | 0.337Inch-H2O |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 92.5mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 48.1dBA |
| Rated Speed | 3700rpm |
| Current Rating | 350mA |
| Air Flow - m3/min | 1.896m³/min |
| Product Range | - |
| Fan Frame Type | Square |
|---|---|
| External Depth | 32mm |
| Air Flow - CFM | 67.006CFM |
| Power Rating | 8.4W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 0.337Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
